Part Details for RP73PF2B324KDTG by TE Connectivity
Overview of RP73PF2B324KDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B324KDTG
RP73PF2B324KDTG CAD Models
RP73PF2B324KDTG Part Data Attributes
|
RP73PF2B324KDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B324KDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 324000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B324KDTG
This table gives cross-reference parts and alternative options found for RP73PF2B324KDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B324KDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE3243D25 | Fixed Resistor, Metal Film, 0.25W, 324000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PF2B324KDTG vs RN73H2BTTE3243D25 |
NTRA12HD3243CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73PF2B324KDTG vs NTRA12HD3243CTR1KQYF |
AR06DTCV3243 | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PF2B324KDTG vs AR06DTCV3243 |
CRT1206-DY-3243ELF | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PF2B324KDTG vs CRT1206-DY-3243ELF |
RP73PF2B324KDTD | Fixed Resistor, Thin Film, 0.33W, 324000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B324KDTG vs RP73PF2B324KDTD |
WF12R3243DTL | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RP73PF2B324KDTG vs WF12R3243DTL |
RTX063243DDP2 | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73PF2B324KDTG vs RTX063243DDP2 |
AR06DPC3V3243 | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PF2B324KDTG vs AR06DPC3V3243 |
RP73F2B324KDTG | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B324KDTG vs RP73F2B324KDTG |
SF12R3243DTLQ | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B324KDTG vs SF12R3243DTLQ |