Part Details for RP73PF2B2K61FTG by TE Connectivity
Overview of RP73PF2B2K61FTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B2K61FTG
RP73PF2B2K61FTG CAD Models
RP73PF2B2K61FTG Part Data Attributes
|
RP73PF2B2K61FTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B2K61FTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B2K61FTG
This table gives cross-reference parts and alternative options found for RP73PF2B2K61FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B2K61FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625F2611T4E | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF2B2K61FTG vs TP0625F2611T4E |
RTX062611FDTP | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73PF2B2K61FTG vs RTX062611FDTP |
WF12R2611FTLQ | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B2K61FTG vs WF12R2611FTLQ |
RTX062611FDP4 | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73PF2B2K61FTG vs RTX062611FDP4 |
TP0625F2611R5E | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF2B2K61FTG vs TP0625F2611R5E |
SF12R2611FALQ | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B2K61FTG vs SF12R2611FALQ |
CRT1206-FY-2611EST | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PF2B2K61FTG vs CRT1206-FY-2611EST |
SF12R2611FTL | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B2K61FTG vs SF12R2611FTL |
RP73PF2B2K61FTD | Fixed Resistor, Thin Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B2K61FTG vs RP73PF2B2K61FTD |
SF12R2611FTLQ | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B2K61FTG vs SF12R2611FTLQ |