Part Details for RP73PF2B2K61BTG by TE Connectivity
Overview of RP73PF2B2K61BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B2K61BTG
RP73PF2B2K61BTG CAD Models
RP73PF2B2K61BTG Part Data Attributes
|
RP73PF2B2K61BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B2K61BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B2K61BTG
This table gives cross-reference parts and alternative options found for RP73PF2B2K61BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B2K61BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX062611BDP4 | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73PF2B2K61BTG vs RTX062611BDP4 |
AR06ATCO2611N | Fixed Resistor, Thin Film, 0.333W, 2610ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73PF2B2K61BTG vs AR06ATCO2611N |
WF12R2611AALQ | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B2K61BTG vs WF12R2611AALQ |
RNCF1206AKE2K61 | Fixed Resistor, Thin Film, 0.33W, 2610ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PF2B2K61BTG vs RNCF1206AKE2K61 |
RP73F2B2K61BTN | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | RP73PF2B2K61BTG vs RP73F2B2K61BTN |
RNCH1206BKE2K61 | Fixed Resistor, Thin Film, 0.33W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PF2B2K61BTG vs RNCH1206BKE2K61 |
RTX062611BDP3 | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73PF2B2K61BTG vs RTX062611BDP3 |
AS1206E2611B-T5 | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73PF2B2K61BTG vs AS1206E2611B-T5 |
HPTF1206-UE-2611BT | Fixed Resistor, Thin Film, 0.33W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73PF2B2K61BTG vs HPTF1206-UE-2611BT |
AR06BTRC3V2611N | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PF2B2K61BTG vs AR06BTRC3V2611N |