Part Details for RP73PF2B274KBTD by TE Connectivity
Overview of RP73PF2B274KBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B274KBTD
RP73PF2B274KBTD CAD Models
RP73PF2B274KBTD Part Data Attributes
|
RP73PF2B274KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B274KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B274KBTD
This table gives cross-reference parts and alternative options found for RP73PF2B274KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B274KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R2743BALQ | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B274KBTD vs SF12R2743BALQ |
RN73H2BTTD2743B25 | Fixed Resistor, Metal Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73PF2B274KBTD vs RN73H2BTTD2743B25 |
CAR1206274KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RP73PF2B274KBTD vs CAR1206274KOHMS0.05%25PPMHP |
RT1206WRD13274KL | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PF2B274KBTD vs RT1206WRD13274KL |
CRT1206-AY-2743ELF | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PF2B274KBTD vs CRT1206-AY-2743ELF |
RP73F2B274KATDG | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B274KBTD vs RP73F2B274KATDG |
RTX062743BDP3 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73PF2B274KBTD vs RTX062743BDP3 |
RN73H2BTTE2743A25 | Fixed Resistor, Metal Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PF2B274KBTD vs RN73H2BTTE2743A25 |
SF12R2743BTLA | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B274KBTD vs SF12R2743BTLA |
RTW30D1206B2743-RG70 | Fixed Resistor, Thin Film, 0.333W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RP73PF2B274KBTD vs RTW30D1206B2743-RG70 |