Part Details for RP73PF2B261KBTG by TE Connectivity
Overview of RP73PF2B261KBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B261KBTG
RP73PF2B261KBTG CAD Models
RP73PF2B261KBTG Part Data Attributes
|
RP73PF2B261KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B261KBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 261000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B261KBTG
This table gives cross-reference parts and alternative options found for RP73PF2B261KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B261KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-UE-2613AT | Fixed Resistor, Thin Film, 0.33W, 261000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73PF2B261KBTG vs HPTF1206-UE-2613AT |
RNCH1206BTE261K | Fixed Resistor, Thin Film, 0.33W, 261000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PF2B261KBTG vs RNCH1206BTE261K |
NTRA12HB2613CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73PF2B261KBTG vs NTRA12HB2613CTR1KQYF |
RNCF1206BKE261K | Fixed Resistor, Thin Film, 0.33W, 261000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PF2B261KBTG vs RNCF1206BKE261K |
HPTF1206-TE-2613AT | Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73PF2B261KBTG vs HPTF1206-TE-2613AT |
RP73F2B261KBTDF | Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B261KBTG vs RP73F2B261KBTDF |
RNCF1206BTE261K | Fixed Resistor, Thin Film, 0.33W, 261000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PF2B261KBTG vs RNCF1206BTE261K |
AR06ABCV2613 | Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PF2B261KBTG vs AR06ABCV2613 |
HPTF1206-UE-2613BT | Fixed Resistor, Thin Film, 0.33W, 261000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73PF2B261KBTG vs HPTF1206-UE-2613BT |
AR06ABCO2613 | Fixed Resistor, Thin Film, 0.3333W, 261000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PF2B261KBTG vs AR06ABCO2613 |