RP73PF2B1K2BTG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.33W, 1200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Overview of RP73PF2B1K2BTG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73PF2B1K2BTG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73PF2B1K2BTG by TE Connectivity

RP73PF2B1K2BTG
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
1200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RP73PF2B1K2BTG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.33W, 1200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
    VS

Alternate Parts for RP73PF2B1K2BTG

This table gives cross-reference parts and alternative options found for RP73PF2B1K2BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B1K2BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73H2BTTE1201A25 Fixed Resistor, Metal Film, 0.25W, 1200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RP73PF2B1K2BTG vs RN73H2BTTE1201A25
RP73F2B1K2ATDF Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity RP73PF2B1K2BTG vs RP73F2B1K2ATDF
RP73PF2B1K2BTDF Fixed Resistor, Thin Film, 0.33W, 1200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity RP73PF2B1K2BTG vs RP73PF2B1K2BTDF
AR06BBCV1201 Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RP73PF2B1K2BTG vs AR06BBCV1201
RTW30D1206A1201-RG70 Fixed Resistor, Thin Film, 0.333W, 1200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc RP73PF2B1K2BTG vs RTW30D1206A1201-RG70
HPTF1206-TE-1201AT Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RP73PF2B1K2BTG vs HPTF1206-TE-1201AT
RT1206WRD071K2L Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73PF2B1K2BTG vs RT1206WRD071K2L
WF12R1201BTL Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation RP73PF2B1K2BTG vs WF12R1201BTL
RP73F2B1K2BTN Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 TE Connectivity RP73PF2B1K2BTG vs RP73F2B1K2BTN
RTX061201BDP4 Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Ralec RP73PF2B1K2BTG vs RTX061201BDP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73PF2B1K2BTG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73PF2B1K2BTG by TE Connectivity

  • Please alert me when RP73PF2B1K2BTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73PF2B1K2BTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73PF2B1K2BTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73PF2B1K2BTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73PF2B1K2BTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73PF2B1K2BTG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: