Part Details for RP73PF2B1K18BTG by TE Connectivity
Overview of RP73PF2B1K18BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B1K18BTG
RP73PF2B1K18BTG CAD Models
RP73PF2B1K18BTG Part Data Attributes
|
RP73PF2B1K18BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B1K18BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 1180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B1K18BTG
This table gives cross-reference parts and alternative options found for RP73PF2B1K18BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B1K18BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC3V1181N | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PF2B1K18BTG vs AR06BPC3V1181N |
RT1206WRD101K18L | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73PF2B1K18BTG vs RT1206WRD101K18L |
TP0625B1181R5E | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF2B1K18BTG vs TP0625B1181R5E |
SF12R1181BTL | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B1K18BTG vs SF12R1181BTL |
TP0625B1181TCE | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF2B1K18BTG vs TP0625B1181TCE |
RT1206BRD131K18L | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PF2B1K18BTG vs RT1206BRD131K18L |
RNCF1206BKE1K18 | Fixed Resistor, Thin Film, 0.33W, 1180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PF2B1K18BTG vs RNCF1206BKE1K18 |
HPTF1206-TE-1181AT | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73PF2B1K18BTG vs HPTF1206-TE-1181AT |
AR06BBCO1181N | Fixed Resistor, Thin Film, 0.333W, 1180ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73PF2B1K18BTG vs AR06BBCO1181N |
AR06ATCV1181 | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PF2B1K18BTG vs AR06ATCV1181 |