Part Details for RP73PF2B143RDTDF by TE Connectivity
Overview of RP73PF2B143RDTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B143RDTDF
RP73PF2B143RDTDF CAD Models
RP73PF2B143RDTDF Part Data Attributes
|
RP73PF2B143RDTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B143RDTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 143ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B143RDTDF
This table gives cross-reference parts and alternative options found for RP73PF2B143RDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B143RDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DPC3V1430 | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PF2B143RDTDF vs AR06DPC3V1430 |
CRT1206-DY-1430ELF | Fixed Resistor, Thin Film, 0.25W, 143ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PF2B143RDTDF vs CRT1206-DY-1430ELF |
RP73F2B143RDTN | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | RP73PF2B143RDTDF vs RP73F2B143RDTN |
RP73F2B143RDTDG | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B143RDTDF vs RP73F2B143RDTDG |
NTRH12D1430CTRF | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73PF2B143RDTDF vs NTRH12D1430CTRF |
AR06DTCV1430N | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73PF2B143RDTDF vs AR06DTCV1430N |
AT1206DRD07143RL | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PF2B143RDTDF vs AT1206DRD07143RL |
AR06DPC3V1430N | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PF2B143RDTDF vs AR06DPC3V1430N |
RNCH1206DKE143R | Fixed Resistor, Thin Film, 0.33W, 143ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PF2B143RDTDF vs RNCH1206DKE143R |
TP0625D1430TCE | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF2B143RDTDF vs TP0625D1430TCE |