Part Details for RP73PF2B11K8BTG by TE Connectivity
Overview of RP73PF2B11K8BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B11K8BTG
RP73PF2B11K8BTG CAD Models
RP73PF2B11K8BTG Part Data Attributes
|
RP73PF2B11K8BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B11K8BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 11800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B11K8BTG
This table gives cross-reference parts and alternative options found for RP73PF2B11K8BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B11K8BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B11K8BTG | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B11K8BTG vs RP73F2B11K8BTG |
239065141183L | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RP73PF2B11K8BTG vs 239065141183L |
RNCF1206BKE11K8 | Fixed Resistor, Thin Film, 0.33W, 11800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PF2B11K8BTG vs RNCF1206BKE11K8 |
RNCF1206AKE11K8 | Fixed Resistor, Thin Film, 0.33W, 11800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PF2B11K8BTG vs RNCF1206AKE11K8 |
NTRA12HB1182CTRQYF | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73PF2B11K8BTG vs NTRA12HB1182CTRQYF |
AR06ABCV1182 | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PF2B11K8BTG vs AR06ABCV1182 |
RN73H2BTTE1182A25 | Fixed Resistor, Metal Film, 0.25W, 11800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PF2B11K8BTG vs RN73H2BTTE1182A25 |
SF12R1182ATLQ | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B11K8BTG vs SF12R1182ATLQ |
SF12R1182ATLA | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B11K8BTG vs SF12R1182ATLA |
RT1206BRD1311K8L | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PF2B11K8BTG vs RT1206BRD1311K8L |