Part Details for RP73PF2A49K9DTG by TE Connectivity
Overview of RP73PF2A49K9DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2A49K9DTG
RP73PF2A49K9DTG CAD Models
RP73PF2A49K9DTG Part Data Attributes
|
RP73PF2A49K9DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A49K9DTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A49K9DTG
This table gives cross-reference parts and alternative options found for RP73PF2A49K9DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A49K9DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH11D4992CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | RP73PF2A49K9DTG vs NTRH11D4992CTRF |
RP73PF2A49K9DTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73PF2A49K9DTG vs RP73PF2A49K9DTDF |
AR05DBCV4992N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | RP73PF2A49K9DTG vs AR05DBCV4992N |
RNCH0805DTE49K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A49K9DTG vs RNCH0805DTE49K9 |
AR05DTCV4992 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A49K9DTG vs AR05DTCV4992 |
RNCF0805DTE49K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A49K9DTG vs RNCF0805DTE49K9 |
RTW25D0805D4992-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A49K9DTG vs RTW25D0805D4992-RG70 |
RNCF0805DKE49K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A49K9DTG vs RNCF0805DKE49K9 |
AR05DTCV4992N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | RP73PF2A49K9DTG vs AR05DTCV4992N |
AR05DBCV4992 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A49K9DTG vs AR05DBCV4992 |