Part Details for RP73PF2A38K3BTD by TE Connectivity
Overview of RP73PF2A38K3BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2A38K3BTD
RP73PF2A38K3BTD CAD Models
RP73PF2A38K3BTD Part Data Attributes
|
RP73PF2A38K3BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A38K3BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 38300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A38K3BTD
This table gives cross-reference parts and alternative options found for RP73PF2A38K3BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A38K3BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05ABCV3832N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 38300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RP73PF2A38K3BTD vs AR05ABCV3832N |
RNCF0805AKE38K3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 38300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A38K3BTD vs RNCF0805AKE38K3 |
NTRH11B3832CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 38300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RP73PF2A38K3BTD vs NTRH11B3832CTRF |
AR05BTCV3832 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 38300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A38K3BTD vs AR05BTCV3832 |
HPTF0805-TE-3832BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 38300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A38K3BTD vs HPTF0805-TE-3832BT |
RNCF0805ATE38K3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 38300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A38K3BTD vs RNCF0805ATE38K3 |
RTW25D0805A3832-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 38300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A38K3BTD vs RTW25D0805A3832-RG70 |
RNCH0805BKE38K3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 38300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A38K3BTD vs RNCH0805BKE38K3 |
RP73PF2A38K3BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 38300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73PF2A38K3BTD vs RP73PF2A38K3BTDG |
RNCF0805BTE38K3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 38300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73PF2A38K3BTD vs RNCF0805BTE38K3 |