Part Details for RP73PF2A1K8BTDG by TE Connectivity
Overview of RP73PF2A1K8BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2A1K8BTDG
RP73PF2A1K8BTDG CAD Models
RP73PF2A1K8BTDG Part Data Attributes
|
RP73PF2A1K8BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A1K8BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 1800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A1K8BTDG
This table gives cross-reference parts and alternative options found for RP73PF2A1K8BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A1K8BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTCV1801N | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73PF2A1K8BTDG vs AR05BTCV1801N |
AR05BBCV1801N | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73PF2A1K8BTDG vs AR05BBCV1801N |
RNCF0805BTE1K80 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A1K8BTDG vs RNCF0805BTE1K80 |
AR05BTCV1801 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A1K8BTDG vs AR05BTCV1801 |
RNCF0805BKE1K80 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A1K8BTDG vs RNCF0805BKE1K80 |
RNCH0805BKE1K80 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A1K8BTDG vs RNCH0805BKE1K80 |
NTRH11B1801CTRF | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RP73PF2A1K8BTDG vs NTRH11B1801CTRF |
ERA6VEB1801V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RP73PF2A1K8BTDG vs ERA6VEB1801V |
RNCF0805ATE1K80 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A1K8BTDG vs RNCF0805ATE1K80 |
AR05ABCV1801N | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73PF2A1K8BTDG vs AR05ABCV1801N |