Part Details for RP73PF2A196RBTDG by TE Connectivity
Overview of RP73PF2A196RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2A196RBTDG
RP73PF2A196RBTDG CAD Models
RP73PF2A196RBTDG Part Data Attributes
|
RP73PF2A196RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A196RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A196RBTDG
This table gives cross-reference parts and alternative options found for RP73PF2A196RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A196RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805ATE196R | Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A196RBTDG vs RNCF0805ATE196R |
AR05BBCV1960 | Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A196RBTDG vs AR05BBCV1960 |
HPTF0805-TE-1960BT | Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73PF2A196RBTDG vs HPTF0805-TE-1960BT |
RP73PF2A196RBTG | Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A196RBTDG vs RP73PF2A196RBTG |
RP73PF2A196RBTD | Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A196RBTDG vs RP73PF2A196RBTD |
AR05BTCV1960 | Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A196RBTDG vs AR05BTCV1960 |
ERA6VEB1960V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RP73PF2A196RBTDG vs ERA6VEB1960V |
RTW25D0805A1960-RG70 | Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PF2A196RBTDG vs RTW25D0805A1960-RG70 |
HPTF0805-TE-1960AT | Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73PF2A196RBTDG vs HPTF0805-TE-1960AT |
AR05ATCV1960 | Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A196RBTDG vs AR05ATCV1960 |