Part Details for RP73PF2A18K7BTG by TE Connectivity
Overview of RP73PF2A18K7BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2A18K7BTG
RP73PF2A18K7BTG CAD Models
RP73PF2A18K7BTG Part Data Attributes
|
RP73PF2A18K7BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A18K7BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 18700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A18K7BTG
This table gives cross-reference parts and alternative options found for RP73PF2A18K7BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A18K7BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH11B1872CTRF | Fixed Resistor, Thin Film, 0.25W, 18700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RP73PF2A18K7BTG vs NTRH11B1872CTRF |
NTRH11A1872CTRF | Fixed Resistor, Thin Film, 0.25W, 18700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RP73PF2A18K7BTG vs NTRH11A1872CTRF |
RNCF0805AKE18K7 | Fixed Resistor, Thin Film, 0.25W, 18700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A18K7BTG vs RNCF0805AKE18K7 |
RNCF0805BTE18K7 | Fixed Resistor, Thin Film, 0.25W, 18700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A18K7BTG vs RNCF0805BTE18K7 |
AR05ABCV1872N | Fixed Resistor, Thin Film, 0.25W, 18700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73PF2A18K7BTG vs AR05ABCV1872N |
ERA6VEB1872V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RP73PF2A18K7BTG vs ERA6VEB1872V |
AR05ABCV1872 | Fixed Resistor, Thin Film, 0.25W, 18700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A18K7BTG vs AR05ABCV1872 |
RNCH0805BTE18K7 | Fixed Resistor, Thin Film, 0.25W, 18700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A18K7BTG vs RNCH0805BTE18K7 |
AR05BTCV1872N | Fixed Resistor, Thin Film, 0.25W, 18700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73PF2A18K7BTG vs AR05BTCV1872N |
RP73PF2A18K7BTDF | Fixed Resistor, Thin Film, 0.25W, 18700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A18K7BTG vs RP73PF2A18K7BTDF |