Datasheets
RP73PF1J71K5BTDG by: TE Connectivity

Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Part Details for RP73PF1J71K5BTDG by TE Connectivity

Overview of RP73PF1J71K5BTDG by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RP73PF1J71K5BTDG

RP73PF1J71K5BTDG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73PF1J71K5BTDG Part Data Attributes

RP73PF1J71K5BTDG TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73PF1J71K5BTDG TE Connectivity Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.166 W
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Resistance 71500 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for RP73PF1J71K5BTDG

This table gives cross-reference parts and alternative options found for RP73PF1J71K5BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J71K5BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTW16D0603A7152-RG70 Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RP73PF1J71K5BTDG vs RTW16D0603A7152-RG70
AR03ABCM7152 Fixed Resistor, Thin Film, 0.167W, 71500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RP73PF1J71K5BTDG vs AR03ABCM7152
AR03BTCM7152 Fixed Resistor, Thin Film, 0.167W, 71500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RP73PF1J71K5BTDG vs AR03BTCM7152
RNCF0603ATE71K5 Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RP73PF1J71K5BTDG vs RNCF0603ATE71K5
RNCF0603BKE71K5 Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RP73PF1J71K5BTDG vs RNCF0603BKE71K5
NTRH07B7152CTRF Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp RP73PF1J71K5BTDG vs NTRH07B7152CTRF
AR03ATCM7152 Fixed Resistor, Thin Film, 0.167W, 71500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RP73PF1J71K5BTDG vs AR03ATCM7152
HPTF0603-SE-7152AT Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RP73PF1J71K5BTDG vs HPTF0603-SE-7152AT
AR03BBCM7152 Fixed Resistor, Thin Film, 0.167W, 71500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RP73PF1J71K5BTDG vs AR03BBCM7152

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73PF1J71K5BTDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73PF1J71K5BTDG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73PF1J71K5BTDG would you like to use for your alert(s)?
  • Please alert me when RP73PF1J71K5BTDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73PF1J71K5BTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73PF1J71K5BTDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73PF1J71K5BTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73PF1J71K5BTDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73PF1J71K5BTDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: