Part Details for RP73PF1J562RBTDG by TE Connectivity
Overview of RP73PF1J562RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1J562RBTDG
RP73PF1J562RBTDG CAD Models
RP73PF1J562RBTDG Part Data Attributes
|
RP73PF1J562RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1J562RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.166W, 562ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RP73PF1J562RBTDG
This table gives cross-reference parts and alternative options found for RP73PF1J562RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J562RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603BTE562R | Fixed Resistor, Thin Film, 0.166W, 562ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J562RBTDG vs RNCF0603BTE562R |
RNCF0603AKE562R | Fixed Resistor, Thin Film, 0.166W, 562ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J562RBTDG vs RNCF0603AKE562R |
RTW16D0603B5620-RG70 | Fixed Resistor, Thin Film, 0.166W, 562ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73PF1J562RBTDG vs RTW16D0603B5620-RG70 |
AR03ATCM5620 | Fixed Resistor, Thin Film, 0.167W, 562ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PF1J562RBTDG vs AR03ATCM5620 |
RNCF0603ATE562R | Fixed Resistor, Thin Film, 0.166W, 562ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J562RBTDG vs RNCF0603ATE562R |
AR03BTCM5620 | Fixed Resistor, Thin Film, 0.167W, 562ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PF1J562RBTDG vs AR03BTCM5620 |
NTRH07B5620CTRF | Fixed Resistor, Thin Film, 0.166W, 562ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RP73PF1J562RBTDG vs NTRH07B5620CTRF |
RTW16D0603A5620-RG70 | Fixed Resistor, Thin Film, 0.166W, 562ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73PF1J562RBTDG vs RTW16D0603A5620-RG70 |
RP73PF1J562RBTD | Fixed Resistor, Thin Film, 0.166W, 562ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PF1J562RBTDG vs RP73PF1J562RBTD |
NTRH07A5620CTRF | Fixed Resistor, Thin Film, 0.166W, 562ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RP73PF1J562RBTDG vs NTRH07A5620CTRF |