Part Details for RP73PF1E665RDTDF by TE Connectivity
Overview of RP73PF1E665RDTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1E665RDTDF
RP73PF1E665RDTDF CAD Models
RP73PF1E665RDTDF Part Data Attributes
|
RP73PF1E665RDTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E665RDTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 665ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E665RDTDF
This table gives cross-reference parts and alternative options found for RP73PF1E665RDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E665RDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX026650DDH2 | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E665RDTDF vs RTX026650DDH2 |
WF04R6650DALQ | Fixed Resistor, Thin Film, 0.1W, 665ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E665RDTDF vs WF04R6650DALQ |
RP73PF1E665RDTD | Fixed Resistor, Thin Film, 0.1W, 665ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E665RDTDF vs RP73PF1E665RDTD |
WF04U6650DALQ | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E665RDTDF vs WF04U6650DALQ |
AMF0402665R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 665ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E665RDTDF vs AMF0402665R0.5%25PPM/KNS |
RNCF0402DKE665R | Fixed Resistor, Thin Film, 0.063W, 665ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E665RDTDF vs RNCF0402DKE665R |
239060766651L | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RP73PF1E665RDTDF vs 239060766651L |
AMF0402665R0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 665ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E665RDTDF vs AMF0402665R0.5%25PPM/KNP10 |
AF0402AE6650D-T10 | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E665RDTDF vs AF0402AE6650D-T10 |