Part Details for RP73PF1E64K9BTG by TE Connectivity
Overview of RP73PF1E64K9BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1E64K9BTG
RP73PF1E64K9BTG CAD Models
RP73PF1E64K9BTG Part Data Attributes
|
RP73PF1E64K9BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E64K9BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E64K9BTG
This table gives cross-reference parts and alternative options found for RP73PF1E64K9BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E64K9BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP040264K90.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E64K9BTG vs CMP040264K90.1%25PPM/KNP10 |
CMP040264K90.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E64K9BTG vs CMP040264K90.1%25PPM/KNP20 |
AR02BTCX6492 | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PF1E64K9BTG vs AR02BTCX6492 |
CRT0402-BY-6492GST | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E64K9BTG vs CRT0402-BY-6492GST |
AS0402E6492B-T10 | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E64K9BTG vs AS0402E6492B-T10 |
AT0402BRD0764K9L | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E64K9BTG vs AT0402BRD0764K9L |
WF04R6492BTLQ | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E64K9BTG vs WF04R6492BTLQ |
RTX026492BDTH | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E64K9BTG vs RTX026492BDTH |
AR02BBC6492N | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RP73PF1E64K9BTG vs AR02BBC6492N |
WF04U6492BALQ | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E64K9BTG vs WF04U6492BALQ |