Part Details for RP73PF1E49R9BTDF by TE Connectivity
Overview of RP73PF1E49R9BTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E49R9BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7142
|
Newark | Res, 49R9, 0.1%, 0.1W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:49.9Ohm, Product Range:Rp73P Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Te Connectivity RP73PF1E49R9BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 789 |
|
$0.1720 / $0.3460 | Buy Now |
DISTI #
73AC1507
|
Newark | Res, 49R9, 0.1%, 0.1W, 0402, Thin Film, Resistance:49.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E49R9BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1490 | Buy Now |
DISTI #
73AC1508
|
Newark | Res, 49R9, 0.1%, 0.1W, 0402, Thin Film, Resistance:49.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E49R9BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
1712-RP73PF1E49R9BTDFCT-ND
|
DigiKey | RES 49.9 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1999 In Stock |
|
$0.0967 / $0.3600 | Buy Now |
DISTI #
279-RP73PF1E49R9BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 49R9 RoHS: Compliant | 5545 |
|
$0.0880 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 49R9 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
|
Master Electronics | RP 1E 0.1W 49R9 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
Part Details for RP73PF1E49R9BTDF
RP73PF1E49R9BTDF CAD Models
RP73PF1E49R9BTDF Part Data Attributes
|
RP73PF1E49R9BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E49R9BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E49R9BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E49R9BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E49R9BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B499JECE | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E49R9BTDF vs TC0225B499JECE |
TC02G49R9AC | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E49R9BTDF vs TC02G49R9AC |
TC02G49R9AB | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E49R9BTDF vs TC02G49R9AB |
RN73F1ETP49R9B | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E49R9BTDF vs RN73F1ETP49R9B |
RP73F1E49R9BTG | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E49R9BTDF vs RP73F1E49R9BTG |
AR02BTRC3Y49R9 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E49R9BTDF vs AR02BTRC3Y49R9 |
AR02BTRC3Y49R9N | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E49R9BTDF vs AR02BTRC3Y49R9N |
CAR040249.9OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E49R9BTDF vs CAR040249.9OHMS0.1%25PPM |
CPF0402A49R9E | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E49R9BTDF vs CPF0402A49R9E |
TC0225B499JT4E | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E49R9BTDF vs TC0225B499JT4E |