Part Details for RP73PF1E48K7BTD by TE Connectivity
Overview of RP73PF1E48K7BTD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E48K7BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1490
|
Newark | Res, 48K7, 0.1%, 0.1W, 0402, Thin Film, Resistance:48.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E48K7BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now |
DISTI #
73AC1489
|
Newark | Res, 48K7, 0.1%, 0.1W, 0402, Thin Film, Resistance:48.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E48K7BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
A127481CT-ND
|
DigiKey | RES 48.7K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8040 In Stock |
|
$0.0728 / $0.2900 | Buy Now |
DISTI #
279-RP73PF1E48K7BTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 48K7 RoHS: Compliant | 0 |
|
$0.0690 / $0.2900 | Order Now |
|
Onlinecomponents.com | RP 1E 0.1W 48K7 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0603 / $0.0799 | Buy Now |
|
Master Electronics | RP 1E 0.1W 48K7 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0603 / $0.0799 | Buy Now |
Part Details for RP73PF1E48K7BTD
RP73PF1E48K7BTD CAD Models
RP73PF1E48K7BTD Part Data Attributes
|
RP73PF1E48K7BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E48K7BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E48K7BTD
This table gives cross-reference parts and alternative options found for RP73PF1E48K7BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E48K7BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR02BBC4872 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 48700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RP73PF1E48K7BTD vs AR02BBC4872 |
AS0402E4872B-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E48K7BTD vs AS0402E4872B-T10 |
SF04R4872AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E48K7BTD vs SF04R4872AALQ |
SF04R4872ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E48K7BTD vs SF04R4872ATL |
239064744873L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73PF1E48K7BTD vs 239064744873L |
WF04R4872BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E48K7BTD vs WF04R4872BTLQ |
AR02BBC4872N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73PF1E48K7BTD vs AR02BBC4872N |
CRT0402-BY-4872GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E48K7BTD vs CRT0402-BY-4872GST |
RTX024872BDH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73PF1E48K7BTD vs RTX024872BDH2 |
AR02BBCX4872 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E48K7BTD vs AR02BBCX4872 |