Part Details for RP73PF1E487RBTG by TE Connectivity
Overview of RP73PF1E487RBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1E487RBTG
RP73PF1E487RBTG CAD Models
RP73PF1E487RBTG Part Data Attributes
|
RP73PF1E487RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E487RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E487RBTG
This table gives cross-reference parts and alternative options found for RP73PF1E487RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E487RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF04R4870ATL | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E487RBTG vs MF04R4870ATL |
239064744871L | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RP73PF1E487RBTG vs 239064744871L |
RNCF0402BTE487R | Fixed Resistor, Thin Film, 0.063W, 487ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E487RBTG vs RNCF0402BTE487R |
RTAN0402BTE487R | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E487RBTG vs RTAN0402BTE487R |
AMF0402487R0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E487RBTG vs AMF0402487R0.1%25PPM/KNP20 |
AR02ATC4870 | Fixed Resistor, Thin Film, 0.5W, 487ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PF1E487RBTG vs AR02ATC4870 |
RNCF0402AKE487R | Fixed Resistor, Thin Film, 0.063W, 487ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E487RBTG vs RNCF0402AKE487R |
RT0402BRD07487RL | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E487RBTG vs RT0402BRD07487RL |
AS0402E4870B-T10 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E487RBTG vs AS0402E4870B-T10 |
AR02ABC4870 | Fixed Resistor, Thin Film, 0.5W, 487ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PF1E487RBTG vs AR02ABC4870 |