Part Details for RP73PF1E3K09DTDF by TE Connectivity
Overview of RP73PF1E3K09DTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1E3K09DTDF
RP73PF1E3K09DTDF CAD Models
RP73PF1E3K09DTDF Part Data Attributes
|
RP73PF1E3K09DTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E3K09DTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 3090ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E3K09DTDF
This table gives cross-reference parts and alternative options found for RP73PF1E3K09DTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E3K09DTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DTC3091N | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RP73PF1E3K09DTDF vs AR02DTC3091N |
PRC0402TTC253.09K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E3K09DTDF vs PRC0402TTC253.09K+/-0.5% |
SF04R3091DALQ | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E3K09DTDF vs SF04R3091DALQ |
CRT0402-DY-3091GST | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E3K09DTDF vs CRT0402-DY-3091GST |
CMP04023K090.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E3K09DTDF vs CMP04023K090.5%25PPM/KNP10 |
NTR04D3091CTR1KF | Fixed Resistor, Thin Film, 0.063W, 3090ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RP73PF1E3K09DTDF vs NTR04D3091CTR1KF |
RTAN0402DKE3K09 | Fixed Resistor, Thin Film, 0.063W, 3090ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E3K09DTDF vs RTAN0402DKE3K09 |
RNCF0402DTE3K09 | Fixed Resistor, Thin Film, 0.063W, 3090ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E3K09DTDF vs RNCF0402DTE3K09 |
RTX023091DDH3 | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E3K09DTDF vs RTX023091DDH3 |
AMF04023K090.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 3090ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E3K09DTDF vs AMF04023K090.5%25PPM/KNS |