There are no models available for this part yet.
Overview of RP73PF1E19R1BTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73PF1E19R1BTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC0822
|
Newark | Res, 19R1, 0.1%, 0.1W, 0402, Thin Film, Resistance:19.1Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E19R1BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now | |
DISTI #
73AC0821
|
Newark | Res, 19R1, 0.1%, 0.1W, 0402, Thin Film, Resistance:19.1Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E19R1BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now | |
DISTI #
A127154CT-ND
|
DigiKey | RES 19.1 OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14980 In Stock |
|
$0.0789 / $0.3300 | Buy Now | |
DISTI #
279-RP73PF1E19R1BTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 19R1 RoHS: Compliant | 6540 |
|
$0.0720 / $0.2800 | Buy Now | |
DISTI #
V72:2272_21820681
|
Arrow Electronics | Res Thin Film 0402 19.1 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1835 Container: Cut Strips | Americas - 449 |
|
$0.0294 / $0.0749 | Buy Now | |
Onlinecomponents.com | RP 1E 0.1W 19R1 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0660 / $0.0881 | Buy Now | ||
DISTI #
30524699
|
Verical | Res Thin Film 0402 19.1 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 1835 | Americas - 449 |
|
$0.0294 / $0.0304 | Buy Now | |
DISTI #
RP73PF1E19R1BTD
|
IBS Electronics | Res Thin Film 0402 19.1 Ohm 0.1% 0.1W(1/10W) 25ppm/C Pad SMD Medical T/R Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0741 / $0.0936 | Buy Now | |
Master Electronics | RP 1E 0.1W 19R1 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0660 / $0.0881 | Buy Now |
CAD Models for RP73PF1E19R1BTD by TE Connectivity
Part Data Attributes for RP73PF1E19R1BTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
19.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|
Alternate Parts for RP73PF1E19R1BTD
This table gives cross-reference parts and alternative options found for RP73PF1E19R1BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E19R1BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1EB19R1B | Fixed Resistor, Thin Film, 0.0625W, 19.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E19R1BTD vs RN73F1EB19R1B |
AR02BPC3Y19R1N | Fixed Resistor, Thin Film, 0.0625W, 19.1ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E19R1BTD vs AR02BPC3Y19R1N |
TC0225B191JTCE | Fixed Resistor, Thin Film, 0.0625W, 19.1ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E19R1BTD vs TC0225B191JTCE |
TC02G19R1AB | Fixed Resistor, Thin Film, 0.0625W, 19.1ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E19R1BTD vs TC02G19R1AB |
TC02G19R1AC | Fixed Resistor, Thin Film, 0.0625W, 19.1ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E19R1BTD vs TC02G19R1AC |
TC0225B191JE4E | Fixed Resistor, Thin Film, 0.0625W, 19.1ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E19R1BTD vs TC0225B191JE4E |
RN73F1ETP19R1B | Fixed Resistor, Thin Film, 0.0625W, 19.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E19R1BTD vs RN73F1ETP19R1B |
RP73PF1E19R1BTDF | Fixed Resistor, Thin Film, 0.1W, 19.1ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E19R1BTD vs RP73PF1E19R1BTDF |
RP73F1E19R1BTDF | Fixed Resistor, Thin Film, 0.063W, 19.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E19R1BTD vs RP73F1E19R1BTDF |
TC02G19R1AT | Fixed Resistor, Thin Film, 0.0625W, 19.1ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E19R1BTD vs TC02G19R1AT |