Part Details for RP73PF1E14R3BTDF by TE Connectivity
Overview of RP73PF1E14R3BTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E14R3BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0623
|
Newark | Res, 14R3, 0.1%, 0.1W, 0402, Thin Film, Resistance:14.3Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E14R3BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0360 | Buy Now |
DISTI #
73AC0624
|
Newark | Res, 14R3, 0.1%, 0.1W, 0402, Thin Film, Resistance:14.3Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E14R3BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
RP73PF1E14R3BTDF-ND
|
DigiKey | RES 14.3 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1065 | Buy Now |
DISTI #
279-RP73PF1E14R3BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 14R3 RoHS: Compliant | 1452 |
|
$0.0840 / $0.3400 | Buy Now |
DISTI #
V72:2272_21821038
|
Arrow Electronics | Res Thin Film 0402 14.3 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1833 Container: Cut Strips | Americas - 996 |
|
$0.0050 / $0.0232 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 14R3 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
DISTI #
30524637
|
Verical | Res Thin Film 0402 14.3 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 254 Package Multiple: 1 Date Code: 1833 | Americas - 996 |
|
$0.0050 / $0.0052 | Buy Now |
DISTI #
C1S114402200747
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 996 |
|
$0.0239 / $0.0379 | Buy Now |
|
Master Electronics | RP 1E 0.1W 14R3 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
Part Details for RP73PF1E14R3BTDF
RP73PF1E14R3BTDF CAD Models
RP73PF1E14R3BTDF Part Data Attributes
|
RP73PF1E14R3BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E14R3BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E14R3BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E14R3BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E14R3BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B143JE5E | Fixed Resistor, Thin Film, 0.0625W, 14.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E14R3BTDF vs TC0225B143JE5E |
AR040214R3+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 14.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E14R3BTDF vs AR040214R3+-0.1%TCR25 |
CPF0402B14R3E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 14.3ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73PF1E14R3BTDF vs CPF0402B14R3E |
AR02BPC3Y14R3 | Fixed Resistor, Thin Film, 0.0625W, 14.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E14R3BTDF vs AR02BPC3Y14R3 |
CPF0402B14R3E1 | Fixed Resistor, Thin Film, 0.063W, 14.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73PF1E14R3BTDF vs CPF0402B14R3E1 |
RN73F1ETP14R3B | Fixed Resistor, Thin Film, 0.0625W, 14.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E14R3BTDF vs RN73F1ETP14R3B |
AR02BTRC3Y14R3 | Fixed Resistor, Thin Film, 0.0625W, 14.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E14R3BTDF vs AR02BTRC3Y14R3 |
TFCR0402-16W-E-14R3BT | Fixed Resistor, Thin Film, 0.063W, 14.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RP73PF1E14R3BTDF vs TFCR0402-16W-E-14R3BT |
TC0225B143JTCE | Fixed Resistor, Thin Film, 0.0625W, 14.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E14R3BTDF vs TC0225B143JTCE |
RN73F1EB14R3B | Fixed Resistor, Thin Film, 0.0625W, 14.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E14R3BTDF vs RN73F1EB14R3B |