Part Details for RP73PF1E14K3BTDF by TE Connectivity
Results Overview of RP73PF1E14K3BTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73PF1E14K3BTDF Information
RP73PF1E14K3BTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73PF1E14K3BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0611
|
Newark | Res, 14K3, 0.1%, 0.1W, 0402, Thin Film, Resistance:14.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E14K3BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$0.0790 | Buy Now |
DISTI #
73AC0612
|
Newark | Res, 14K3, 0.1%, 0.1W, 0402, Thin Film, Resistance:14.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E14K3BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
RP73PF1E14K3BTDF-ND
|
DigiKey | RES 14.3K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1105 | Buy Now |
DISTI #
279-RP73PF1E14K3BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 14K3 RoHS: Compliant | 974 |
|
$0.0960 / $0.3400 | Buy Now |
DISTI #
V72:2272_21821080
|
Arrow Electronics | Res Thin Film 0402 14.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1832 Container: Cut Strips | Americas - 1000 |
|
$0.0050 / $0.0093 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 14K3 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0687 / $0.1083 | Buy Now |
DISTI #
84942163
|
Verical | Res Thin Film 0402 14.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 633 Package Multiple: 1 | Americas - 890 |
|
$0.1194 | Buy Now |
|
Master Electronics | RP 1E 0.1W 14K3 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0687 / $0.1083 | Buy Now |
Part Details for RP73PF1E14K3BTDF
RP73PF1E14K3BTDF CAD Models
RP73PF1E14K3BTDF Part Data Attributes
|
RP73PF1E14K3BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E14K3BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 14300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E14K3BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E14K3BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E14K3BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F1E14K3ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 14300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73PF1E14K3BTDF vs RP73F1E14K3ATG |
NTRA04B1432CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 14300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E14K3BTDF vs NTRA04B1432CTRQYF |
TC0225B1432TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73PF1E14K3BTDF vs TC0225B1432TCE |
RP73F1E14K3ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 14300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73PF1E14K3BTDF vs RP73F1E14K3ATD |
AR02BBC1432 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73PF1E14K3BTDF vs AR02BBC1432 |
TC0225B1432E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73PF1E14K3BTDF vs TC0225B1432E5E |
AR02BTRC3Y1432 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73PF1E14K3BTDF vs AR02BTRC3Y1432 |
TC0225B1432T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73PF1E14K3BTDF vs TC0225B1432T4E |
CAR040214.3KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73PF1E14K3BTDF vs CAR040214.3KOHMS0.1%25PPM |
TC02G1432BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E14K3BTDF vs TC02G1432BT |