Datasheets
RP73PF1E121RFTDF by: TE Connectivity

Fixed Resistor, Thin Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Part Details for RP73PF1E121RFTDF by TE Connectivity

Overview of RP73PF1E121RFTDF by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RP73PF1E121RFTDF

RP73PF1E121RFTDF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73PF1E121RFTDF Part Data Attributes

RP73PF1E121RFTDF TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73PF1E121RFTDF TE Connectivity Fixed Resistor, Thin Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 121 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RP73PF1E121RFTDF

This table gives cross-reference parts and alternative options found for RP73PF1E121RFTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E121RFTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RT0402FRD13121RL Fixed Resistor, Thin Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RP73PF1E121RFTDF vs RT0402FRD13121RL
AMF0402121R1%25PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 121ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic RP73PF1E121RFTDF vs AMF0402121R1%25PPM/KNP10
WF04R1210FALQ Fixed Resistor, Thin Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RP73PF1E121RFTDF vs WF04R1210FALQ
AMF0402121R1%25PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 121ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic RP73PF1E121RFTDF vs AMF0402121R1%25PPM/KNP20
MF04R1210FTL Fixed Resistor, Thin Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RP73PF1E121RFTDF vs MF04R1210FTL
RP73PF1E121RFTG Fixed Resistor, Thin Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73PF1E121RFTDF vs RP73PF1E121RFTG
SF04R1210FALQ Fixed Resistor, Thin Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RP73PF1E121RFTDF vs SF04R1210FALQ
AS0402E1210F-T10 Fixed Resistor, Thin Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RP73PF1E121RFTDF vs AS0402E1210F-T10
RNCF0402FKE121R Fixed Resistor, Thin Film, 0.063W, 121ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RP73PF1E121RFTDF vs RNCF0402FKE121R
AMF0402121R1%25PPM/KNS Fixed Resistor, Thin Film, 0.063W, 121ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic RP73PF1E121RFTDF vs AMF0402121R1%25PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73PF1E121RFTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73PF1E121RFTDF by TE Connectivity

  • Please alert me when RP73PF1E121RFTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP73PF1E121RFTDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73PF1E121RFTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP73PF1E121RFTDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73PF1E121RFTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73PF1E121RFTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: