RP73G3A97R6DTD
TE Connectivity
Description: RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 97.6ohm, SURFACE MOUNT, 2512, CHIP

Overview of RP73G3A97R6DTD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73G3A97R6DTD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73G3A97R6DTD by TE Connectivity

RP73G3A97R6DTD
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
97.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RP73G3A97R6DTD
    TE Connectivity
    RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 97.6ohm, SURFACE MOUNT, 2512, CHIP
    VS

Alternate Parts for RP73G3A97R6DTD

This table gives cross-reference parts and alternative options found for RP73G3A97R6DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G3A97R6DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU2512-97R6-DT50W Fixed Resistor, Thin Film, 1W, 97.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A97R6DTD vs BLU2512-97R6-DT50W
SF25Q97R6DTL Fixed Resistor, Thin Film, 1W, 97.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RP73G3A97R6DTD vs SF25Q97R6DTL
BLU2512-97R6-DT50 Fixed Resistor, Thin Film, 1W, 97.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A97R6DTD vs BLU2512-97R6-DT50
RNCF2512DKC97R6 Fixed Resistor, Thin Film, 1W, 97.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RP73G3A97R6DTD vs RNCF2512DKC97R6
BLU2512-97R6-DB50W Fixed Resistor, Thin Film, 1W, 97.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A97R6DTD vs BLU2512-97R6-DB50W
BLU2512ER-97R6-DB50 Fixed Resistor, Thin Film, 1W, 97.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A97R6DTD vs BLU2512ER-97R6-DB50
AR12DTDT97R6 Fixed Resistor, Thin Film, 1W, 97.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RP73G3A97R6DTD vs AR12DTDT97R6
HPTF2512-XC-97R6DT Fixed Resistor, Thin Film, 1W, 97.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD RP73G3A97R6DTD vs HPTF2512-XC-97R6DT
AS2512Q97R6D-T4 Fixed Resistor, Thin Film, 1W, 97.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Thin Film Technology Corp (TFT) RP73G3A97R6DTD vs AS2512Q97R6D-T4
AR12DTDT97R6N Fixed Resistor, Thin Film, 1W, 97.6ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp RP73G3A97R6DTD vs AR12DTDT97R6N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73G3A97R6DTD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73G3A97R6DTD by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73G3A97R6DTD would you like to use for your alert(s)?
  • Please alert me when RP73G3A97R6DTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73G3A97R6DTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73G3A97R6DTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73G3A97R6DTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73G3A97R6DTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73G3A97R6DTD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: