Part Details for RP73G3A84R5FTD by TE Connectivity
Overview of RP73G3A84R5FTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73G3A84R5FTD
RP73G3A84R5FTD CAD Models
RP73G3A84R5FTD Part Data Attributes
|
RP73G3A84R5FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G3A84R5FTD
TE Connectivity
RESISTOR, THIN FILM, 1W, 1%, 50ppm, 84.5ohm, SURFACE MOUNT, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G3A84R5FTD
This table gives cross-reference parts and alternative options found for RP73G3A84R5FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G3A84R5FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU2512P-84R5-FT50Q | Fixed Resistor, Thin Film, 1W, 84.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | RP73G3A84R5FTD vs BLU2512P-84R5-FT50Q |
RP73G3A84R5FTG | RESISTOR, THIN FILM, 1W, 1%, 50ppm, 84.5ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RP73G3A84R5FTD vs RP73G3A84R5FTG |
RNCF2512FTC84R5 | Fixed Resistor, Thin Film, 1W, 84.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RP73G3A84R5FTD vs RNCF2512FTC84R5 |
BLU2512P-84R5-FB50W | Fixed Resistor, Thin Film, 1W, 84.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | RP73G3A84R5FTD vs BLU2512P-84R5-FB50W |
BLU2512-84R5-FT50Q | Fixed Resistor, Thin Film, 1W, 84.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | RP73G3A84R5FTD vs BLU2512-84R5-FT50Q |
AR12FBDT84R5 | Fixed Resistor, Thin Film, 1W, 84.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73G3A84R5FTD vs AR12FBDT84R5 |
RP73G3A84R5FTN | Fixed Resistor, Thin Film, 1W, 84.5ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512 | TE Connectivity | RP73G3A84R5FTD vs RP73G3A84R5FTN |
BLU2512P-84R5-FT50 | Fixed Resistor, Thin Film, 1W, 84.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | RP73G3A84R5FTD vs BLU2512P-84R5-FT50 |
PRC2512TTC50T84.5R+-1% | Fixed Resistor, Thin Film, 1W, 84.5ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | RP73G3A84R5FTD vs PRC2512TTC50T84.5R+-1% |
RNCF2512FKC84R5 | Fixed Resistor, Thin Film, 1W, 84.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RP73G3A84R5FTD vs RNCF2512FKC84R5 |