Part Details for RP73G3A32R4BTE by TE Connectivity
Overview of RP73G3A32R4BTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73G3A32R4BTE
RP73G3A32R4BTE CAD Models
RP73G3A32R4BTE Part Data Attributes
|
RP73G3A32R4BTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G3A32R4BTE
TE Connectivity
RESISTOR, THIN FILM, 1W, 0.1%, 50ppm, 32.4ohm, SURFACE MOUNT, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G3A32R4BTE
This table gives cross-reference parts and alternative options found for RP73G3A32R4BTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G3A32R4BTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25Q32R4BTL | Fixed Resistor, Thin Film, 1W, 32.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RP73G3A32R4BTE vs WF25Q32R4BTL |
RNCF2512BTC32R4 | Fixed Resistor, Thin Film, 1W, 32.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RP73G3A32R4BTE vs RNCF2512BTC32R4 |
WF25Q32R4ATLQ | Fixed Resistor, Thin Film, 1W, 32.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73G3A32R4BTE vs WF25Q32R4ATLQ |
AR12BTDT32R4 | Fixed Resistor, Thin Film, 1W, 32.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73G3A32R4BTE vs AR12BTDT32R4 |
BLU2512ER-32R4-AT50W | Fixed Resistor, Thin Film, 1W, 32.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | RP73G3A32R4BTE vs BLU2512ER-32R4-AT50W |
BLU2512P-32R4-BT50W | Fixed Resistor, Thin Film, 1W, 32.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | RP73G3A32R4BTE vs BLU2512P-32R4-BT50W |
BLU2512ER-32R4-AT50 | Fixed Resistor, Thin Film, 1W, 32.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | RP73G3A32R4BTE vs BLU2512ER-32R4-AT50 |
BLU2512P-32R4-BT50 | Fixed Resistor, Thin Film, 1W, 32.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | RP73G3A32R4BTE vs BLU2512P-32R4-BT50 |
HPTF2512-XC-32R4BT | Fixed Resistor, Thin Film, 1W, 32.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RP73G3A32R4BTE vs HPTF2512-XC-32R4BT |
BLU2512-32R4-BB50 | Fixed Resistor, Thin Film, 1W, 32.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | RP73G3A32R4BTE vs BLU2512-32R4-BB50 |