Part Details for RP73G2H681KFTE by TE Connectivity
Overview of RP73G2H681KFTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2H681KFTE
RP73G2H681KFTE CAD Models
RP73G2H681KFTE Part Data Attributes
|
RP73G2H681KFTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2H681KFTE
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 681000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2H681KFTE
This table gives cross-reference parts and alternative options found for RP73G2H681KFTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2H681KFTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25HF6813DTRQYF | Fixed Resistor, Thin Film, 0.33W, 681000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RP73G2H681KFTE vs NTRA25HF6813DTRQYF |
NTRH20F6813DTRF | Fixed Resistor, Thin Film, 0.333W, 681000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | RP73G2H681KFTE vs NTRH20F6813DTRF |
AR10FTDO6813 | Fixed Resistor, Thin Film, 0.3333W, 681000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RP73G2H681KFTE vs AR10FTDO6813 |
HPTF2010-UC-6813FT | Fixed Resistor, Thin Film, 0.33W, 681000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RP73G2H681KFTE vs HPTF2010-UC-6813FT |
AR10FBDO6813 | Fixed Resistor, Thin Film, 0.3333W, 681000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RP73G2H681KFTE vs AR10FBDO6813 |
RNCF2010FTC681K | Fixed Resistor, Thin Film, 0.33W, 681000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RP73G2H681KFTE vs RNCF2010FTC681K |