Part Details for RP73G2H590RATE by TE Connectivity
Overview of RP73G2H590RATE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2H590RATE
RP73G2H590RATE CAD Models
RP73G2H590RATE Part Data Attributes
|
RP73G2H590RATE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2H590RATE
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 590ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2H590RATE
This table gives cross-reference parts and alternative options found for RP73G2H590RATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2H590RATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25HA5900DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 590ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RP73G2H590RATE vs NTRA25HA5900DTR1KQYF |
NTRA25HB5900DTRQYF | Fixed Resistor, Thin Film, 0.33W, 590ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RP73G2H590RATE vs NTRA25HB5900DTRQYF |
NTRH20A5900DTRF | Fixed Resistor, Thin Film, 0.333W, 590ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | RP73G2H590RATE vs NTRH20A5900DTRF |
PRC2010TC50590R+/-0.05% | Fixed Resistor, Thin Film, 0.5W, 590ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2010, | Precision Resistive Products Inc | RP73G2H590RATE vs PRC2010TC50590R+/-0.05% |
PRC2010TTC50590R+/-0.05% | Fixed Resistor, Thin Film, 0.5W, 590ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2010, | Precision Resistive Products Inc | RP73G2H590RATE vs PRC2010TTC50590R+/-0.05% |
NTRA25HB5900DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 590ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RP73G2H590RATE vs NTRA25HB5900DTR1KQYF |
AR10BBDO5900 | Fixed Resistor, Thin Film, 0.3333W, 590ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RP73G2H590RATE vs AR10BBDO5900 |
AR10BTDO5900 | Fixed Resistor, Thin Film, 0.3333W, 590ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RP73G2H590RATE vs AR10BTDO5900 |
PRC2010TC50590R+/-0.1% | Fixed Resistor, Thin Film, 0.5W, 590ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Precision Resistive Products Inc | RP73G2H590RATE vs PRC2010TC50590R+/-0.1% |
RP73G2H590RBTE | Fixed Resistor, Thin Film, 0.33W, 590ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | RP73G2H590RATE vs RP73G2H590RBTE |