Part Details for RP73G2E9R31BTD by TE Connectivity
Overview of RP73G2E9R31BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E9R31BTD
RP73G2E9R31BTD CAD Models
RP73G2E9R31BTD Part Data Attributes
|
RP73G2E9R31BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E9R31BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 9.31ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E9R31BTD
This table gives cross-reference parts and alternative options found for RP73G2E9R31BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E9R31BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF10T9R31ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RP73G2E9R31BTD vs WF10T9R31ATLQ |
RP73G2E9R31ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 9.31ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RP73G2E9R31BTD vs RP73G2E9R31ATD |
WF10T9R31BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RP73G2E9R31BTD vs WF10T9R31BTLQ |
TP0750B931KT4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 9.31ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | RP73G2E9R31BTD vs TP0750B931KT4E |
TP0750B931KT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 9.31ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | RP73G2E9R31BTD vs TP0750B931KT5E |
RP73G2E9R31ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 9.31ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RP73G2E9R31BTD vs RP73G2E9R31ATDF |
PRC1210TTC50O9.31R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 9.31ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | RP73G2E9R31BTD vs PRC1210TTC50O9.31R+-0.05% |
TP0750B931KRCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 9.31ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | RP73G2E9R31BTD vs TP0750B931KRCE |
TP0750B931KR4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 9.31ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | RP73G2E9R31BTD vs TP0750B931KR4E |
RNCF1210ATC9R31 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 9.31ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RP73G2E9R31BTD vs RNCF1210ATC9R31 |