Part Details for RP73G2E8K06DTD by TE Connectivity
Overview of RP73G2E8K06DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E8K06DTD
RP73G2E8K06DTD CAD Models
RP73G2E8K06DTD Part Data Attributes
|
RP73G2E8K06DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E8K06DTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 8060ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E8K06DTD
This table gives cross-reference parts and alternative options found for RP73G2E8K06DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E8K06DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30E1210D8061-RG70 | Fixed Resistor, Thin Film, 0.333W, 8060ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73G2E8K06DTD vs RTW30E1210D8061-RG70 |
TP0750D8061RCE | Fixed Resistor, Thin Film, 0.333W, 8060ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2E8K06DTD vs TP0750D8061RCE |
TP0750D8061R5E | Fixed Resistor, Thin Film, 0.333W, 8060ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2E8K06DTD vs TP0750D8061R5E |
SF10T8061DTL | Fixed Resistor, Thin Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E8K06DTD vs SF10T8061DTL |
TP0750D8061T5E | Fixed Resistor, Thin Film, 0.333W, 8060ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2E8K06DTD vs TP0750D8061T5E |
WF10T8061DVLQ | Fixed Resistor, Thin Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E8K06DTD vs WF10T8061DVLQ |
TP0750D8061R4E | Fixed Resistor, Thin Film, 0.333W, 8060ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2E8K06DTD vs TP0750D8061R4E |
WF10T8061DTLQ | Fixed Resistor, Thin Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E8K06DTD vs WF10T8061DTLQ |
SF10T8061DALQ | Fixed Resistor, Thin Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E8K06DTD vs SF10T8061DALQ |
RTX128061DEP4 | Fixed Resistor, Thin Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E8K06DTD vs RTX128061DEP4 |