Part Details for RP73G2E60R4ATDF by TE Connectivity
Overview of RP73G2E60R4ATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E60R4ATDF
RP73G2E60R4ATDF CAD Models
RP73G2E60R4ATDF Part Data Attributes
|
RP73G2E60R4ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E60R4ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 60.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E60R4ATDF
This table gives cross-reference parts and alternative options found for RP73G2E60R4ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E60R4ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UC-60R4AT | Fixed Resistor, Thin Film, 0.33W, 60.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73G2E60R4ATDF vs HPTF1210-UC-60R4AT |
PRC1210TC5060.4R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RP73G2E60R4ATDF vs PRC1210TC5060.4R+/-0.1% |
WF10T60R4ATLQ | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E60R4ATDF vs WF10T60R4ATLQ |
RNCF1210AKC60R4 | Fixed Resistor, Thin Film, 0.33W, 60.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73G2E60R4ATDF vs RNCF1210AKC60R4 |
AR13BBDO60R4N | Fixed Resistor, Thin Film, 0.333W, 60.4ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RP73G2E60R4ATDF vs AR13BBDO60R4N |
RP73G2E60R4BTG | Fixed Resistor, Thin Film, 0.3W, 60.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E60R4ATDF vs RP73G2E60R4BTG |
RN732ETTD60R4B50 | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E60R4ATDF vs RN732ETTD60R4B50 |
AR13ATDO60R4N | Fixed Resistor, Thin Film, 0.333W, 60.4ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RP73G2E60R4ATDF vs AR13ATDO60R4N |
SF10T60R4ATLQ | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E60R4ATDF vs SF10T60R4ATLQ |
RTW30E1210A60R4-RG70 | Fixed Resistor, Thin Film, 0.333W, 60.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73G2E60R4ATDF vs RTW30E1210A60R4-RG70 |