Part Details for RP73G2E41R2FTG by TE Connectivity
Overview of RP73G2E41R2FTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E41R2FTG
RP73G2E41R2FTG CAD Models
RP73G2E41R2FTG Part Data Attributes
|
RP73G2E41R2FTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E41R2FTG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 41.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E41R2FTG
This table gives cross-reference parts and alternative options found for RP73G2E41R2FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E41R2FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTDD41R2F50 | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E41R2FTG vs RN732ETTDD41R2F50 |
SF10T41R2FALQ | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E41R2FTG vs SF10T41R2FALQ |
RN732ELTDD41R2F50 | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73G2E41R2FTG vs RN732ELTDD41R2F50 |
RN732ELTD41R2F50 | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73G2E41R2FTG vs RN732ELTD41R2F50 |
AR13FTDO41R2 | Fixed Resistor, Thin Film, 0.3333W, 41.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73G2E41R2FTG vs AR13FTDO41R2 |
WF10T41R2FTLQ | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E41R2FTG vs WF10T41R2FTLQ |
RP73G2E41R2FTD | Fixed Resistor, Thin Film, 0.33W, 41.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E41R2FTG vs RP73G2E41R2FTD |
HPTF1210-UC-41R2FT | Fixed Resistor, Thin Film, 0.33W, 41.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73G2E41R2FTG vs HPTF1210-UC-41R2FT |
TP0750F412JR5E | Fixed Resistor, Thin Film, 0.333W, 41.2ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2E41R2FTG vs TP0750F412JR5E |
TP0750F412JTCE | Fixed Resistor, Thin Film, 0.333W, 41.2ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2E41R2FTG vs TP0750F412JTCE |