Part Details for RP73G2E2K37BTD by TE Connectivity
Overview of RP73G2E2K37BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E2K37BTD
RP73G2E2K37BTD CAD Models
RP73G2E2K37BTD Part Data Attributes
|
RP73G2E2K37BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E2K37BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 2370ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E2K37BTD
This table gives cross-reference parts and alternative options found for RP73G2E2K37BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E2K37BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10T2371BALQ | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E2K37BTD vs SF10T2371BALQ |
AR13ATDO2371 | Fixed Resistor, Thin Film, 0.3333W, 2370ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73G2E2K37BTD vs AR13ATDO2371 |
PRC1210TTC50O2.37K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 2370ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | RP73G2E2K37BTD vs PRC1210TTC50O2.37K+-0.05% |
AR13BTDO2371N | Fixed Resistor, Thin Film, 0.333W, 2370ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RP73G2E2K37BTD vs AR13BTDO2371N |
AR13ABDO2371 | Fixed Resistor, Thin Film, 0.3333W, 2370ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73G2E2K37BTD vs AR13ABDO2371 |
HPTF1210-UC-2371BT | Fixed Resistor, Thin Film, 0.33W, 2370ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73G2E2K37BTD vs HPTF1210-UC-2371BT |
RP73G2E2K37ATDF | Fixed Resistor, Thin Film, 0.3W, 2370ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E2K37BTD vs RP73G2E2K37ATDF |
AR13ATDO2371N | Fixed Resistor, Thin Film, 0.333W, 2370ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RP73G2E2K37BTD vs AR13ATDO2371N |
RNCF1210BKC2K37 | Fixed Resistor, Thin Film, 0.33W, 2370ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73G2E2K37BTD vs RNCF1210BKC2K37 |
TP0750B2371R4E | Fixed Resistor, Thin Film, 0.333W, 2370ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2E2K37BTD vs TP0750B2371R4E |