Part Details for RP73G2E294RFTDG by TE Connectivity
Overview of RP73G2E294RFTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E294RFTDG
RP73G2E294RFTDG CAD Models
RP73G2E294RFTDG Part Data Attributes
|
RP73G2E294RFTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E294RFTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 294ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E294RFTDG
This table gives cross-reference parts and alternative options found for RP73G2E294RFTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E294RFTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR13FBDO2940 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 294ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RP73G2E294RFTDG vs AR13FBDO2940 |
RN732ETTE2940F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 294ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RP73G2E294RFTDG vs RN732ETTE2940F50 |
WF10T2940FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 294ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RP73G2E294RFTDG vs WF10T2940FTLQ |
RN73H2ETTD2940F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 294ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RP73G2E294RFTDG vs RN73H2ETTD2940F50 |
TP0750F2940T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 294ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | RP73G2E294RFTDG vs TP0750F2940T4E |
HPTF1210-UC-2940FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 294ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RP73G2E294RFTDG vs HPTF1210-UC-2940FT |
WF10T2940FVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 294ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RP73G2E294RFTDG vs WF10T2940FVLQ |
RP73G2E294RFTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 294ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RP73G2E294RFTDG vs RP73G2E294RFTD |
TP0750F2940T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 294ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | RP73G2E294RFTDG vs TP0750F2940T5E |
SF10T2940FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 294ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RP73G2E294RFTDG vs SF10T2940FALQ |