RP73G2E210RBTDF
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.3W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210

Overview of RP73G2E210RBTDF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73G2E210RBTDF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73G2E210RBTDF by TE Connectivity

RP73G2E210RBTDF
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.3 W
Rated Temperature
70 °C
Reference Standard
MIL-STD-202
Resistance
210 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RP73G2E210RBTDF
    TE Connectivity
    Fixed Resistor, Thin Film, 0.3W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210
    VS

Alternate Parts for RP73G2E210RBTDF

This table gives cross-reference parts and alternative options found for RP73G2E210RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E210RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR13ATDO2100 Fixed Resistor, Thin Film, 0.3333W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RP73G2E210RBTDF vs AR13ATDO2100
WF10T2100BVLQ Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RP73G2E210RBTDF vs WF10T2100BVLQ
NTRH15B2100DTRF Fixed Resistor, Thin Film, 0.333W, 210ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, NIC Components Corp RP73G2E210RBTDF vs NTRH15B2100DTRF
TP0750B2100TCE Fixed Resistor, Thin Film, 0.333W, 210ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RP73G2E210RBTDF vs TP0750B2100TCE
RP73G2E210RATG Fixed Resistor, Thin Film, 0.3W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 TE Connectivity RP73G2E210RBTDF vs RP73G2E210RATG
NTRA20HA2100DTRQYF Fixed Resistor, Thin Film, 0.33W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RP73G2E210RBTDF vs NTRA20HA2100DTRQYF
RN732ELTE2100B50 Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RP73G2E210RBTDF vs RN732ELTE2100B50
RN732ETTDD2100B50 Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RP73G2E210RBTDF vs RN732ETTDD2100B50
RTX122100BEP3 Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, Ralec RP73G2E210RBTDF vs RTX122100BEP3
PRC1210TTC50210R+/-0.05% Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1210, Precision Resistive Products Inc RP73G2E210RBTDF vs PRC1210TTC50210R+/-0.05%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73G2E210RBTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73G2E210RBTDF by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73G2E210RBTDF would you like to use for your alert(s)?
  • Please alert me when RP73G2E210RBTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73G2E210RBTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73G2E210RBTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73G2E210RBTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73G2E210RBTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73G2E210RBTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: