Part Details for RP73G2E1K62ATDF by TE Connectivity
Overview of RP73G2E1K62ATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E1K62ATDF
RP73G2E1K62ATDF CAD Models
RP73G2E1K62ATDF Part Data Attributes
|
RP73G2E1K62ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E1K62ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 1620ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E1K62ATDF
This table gives cross-reference parts and alternative options found for RP73G2E1K62ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E1K62ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1210TC501.62K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RP73G2E1K62ATDF vs PRC1210TC501.62K+/-0.1% |
RTW30E1210A1621-RG70 | Fixed Resistor, Thin Film, 0.333W, 1620ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73G2E1K62ATDF vs RTW30E1210A1621-RG70 |
PRC1210TTC50O1.62K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 1620ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | RP73G2E1K62ATDF vs PRC1210TTC50O1.62K+-0.05% |
NTRH15B1621DTRF | Fixed Resistor, Thin Film, 0.333W, 1620ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | RP73G2E1K62ATDF vs NTRH15B1621DTRF |
RP73G2E1K62BTDF | Fixed Resistor, Thin Film, 0.3W, 1620ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E1K62ATDF vs RP73G2E1K62BTDF |
RP73G2E1K62ATG | Fixed Resistor, Thin Film, 0.3W, 1620ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E1K62ATDF vs RP73G2E1K62ATG |
TP0750B1621TCE | Fixed Resistor, Thin Film, 0.333W, 1620ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2E1K62ATDF vs TP0750B1621TCE |
RN732ETTDD1621B50 | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E1K62ATDF vs RN732ETTDD1621B50 |
SF10T1621BTL | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E1K62ATDF vs SF10T1621BTL |
RN73H2ETTE1621B50 | Fixed Resistor, Metal Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E1K62ATDF vs RN73H2ETTE1621B50 |