Part Details for RP73G2E1K3ATG by TE Connectivity
Overview of RP73G2E1K3ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E1K3ATG
RP73G2E1K3ATG CAD Models
RP73G2E1K3ATG Part Data Attributes
|
RP73G2E1K3ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E1K3ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 1300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E1K3ATG
This table gives cross-reference parts and alternative options found for RP73G2E1K3ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E1K3ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10T1301ATL | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E1K3ATG vs SF10T1301ATL |
RTX121301BETP | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E1K3ATG vs RTX121301BETP |
RNCF1210ATC1K30 | Fixed Resistor, Thin Film, 0.33W, 1300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73G2E1K3ATG vs RNCF1210ATC1K30 |
RN732ELTD1301B50 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73G2E1K3ATG vs RN732ELTD1301B50 |
WF10T1301BTL | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RP73G2E1K3ATG vs WF10T1301BTL |
SF10T1301AALQ | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E1K3ATG vs SF10T1301AALQ |
WF10T1301ATL | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RP73G2E1K3ATG vs WF10T1301ATL |
AR13ABDO1301 | Fixed Resistor, Thin Film, 0.3333W, 1300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73G2E1K3ATG vs AR13ABDO1301 |
SF10T1301BTL | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E1K3ATG vs SF10T1301BTL |
RT1210BRE131K30 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210 | YAGEO Corporation | RP73G2E1K3ATG vs RT1210BRE131K30 |