Part Details for RP73G2E16R5DTD by TE Connectivity
Overview of RP73G2E16R5DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E16R5DTD
RP73G2E16R5DTD CAD Models
RP73G2E16R5DTD Part Data Attributes
|
RP73G2E16R5DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E16R5DTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E16R5DTD
This table gives cross-reference parts and alternative options found for RP73G2E16R5DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E16R5DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1210TC5016.5R+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RP73G2E16R5DTD vs PRC1210TC5016.5R+/-0.5% |
HPTF1210-UC-16R5DT | Fixed Resistor, Thin Film, 0.33W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73G2E16R5DTD vs HPTF1210-UC-16R5DT |
RN73H2ETTD16R5D50 | Fixed Resistor, Metal Film, 0.25W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E16R5DTD vs RN73H2ETTD16R5D50 |
WF10T16R5DTL | Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RP73G2E16R5DTD vs WF10T16R5DTL |
RNCF1210DTC16R5 | Fixed Resistor, Thin Film, 0.33W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73G2E16R5DTD vs RNCF1210DTC16R5 |
RN73H2ETTE16R5D50 | Fixed Resistor, Metal Film, 0.25W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E16R5DTD vs RN73H2ETTE16R5D50 |
RN732ETTDD16R5D50 | Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E16R5DTD vs RN732ETTDD16R5D50 |
PRC1210TTC50O16.5R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 16.5ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | RP73G2E16R5DTD vs PRC1210TTC50O16.5R+-0.5% |
RN732ETTED16R5D50 | Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E16R5DTD vs RN732ETTED16R5D50 |
RN732ELTE16R5D50 | Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73G2E16R5DTD vs RN732ELTE16R5D50 |