Part Details for RP73G2E15R4ATDG by TE Connectivity
Overview of RP73G2E15R4ATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E15R4ATDG
RP73G2E15R4ATDG CAD Models
RP73G2E15R4ATDG Part Data Attributes
|
RP73G2E15R4ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E15R4ATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 15.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E15R4ATDG
This table gives cross-reference parts and alternative options found for RP73G2E15R4ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E15R4ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UC-15R4AT | Fixed Resistor, Thin Film, 0.33W, 15.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73G2E15R4ATDG vs HPTF1210-UC-15R4AT |
RN732ELTED15R4B50 | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73G2E15R4ATDG vs RN732ELTED15R4B50 |
RN732ETTED15R4B50 | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E15R4ATDG vs RN732ETTED15R4B50 |
RNCF1210BKC15R4 | Fixed Resistor, Thin Film, 0.33W, 15.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73G2E15R4ATDG vs RNCF1210BKC15R4 |
RNCF1210ATC15R4 | Fixed Resistor, Thin Film, 0.33W, 15.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73G2E15R4ATDG vs RNCF1210ATC15R4 |
AR13BBDO15R4 | Fixed Resistor, Thin Film, 0.3333W, 15.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73G2E15R4ATDG vs AR13BBDO15R4 |
RN732ELTD15R4B50 | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73G2E15R4ATDG vs RN732ELTD15R4B50 |
RP73G2E15R4ATD | Fixed Resistor, Thin Film, 0.33W, 15.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E15R4ATDG vs RP73G2E15R4ATD |
PRC1210TC5015.4R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RP73G2E15R4ATDG vs PRC1210TC5015.4R+/-0.1% |
SF10T15R4ATL | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E15R4ATDG vs SF10T15R4ATL |