Part Details for RP73G2E150RBTDG by TE Connectivity
Overview of RP73G2E150RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E150RBTDG
RP73G2E150RBTDG CAD Models
RP73G2E150RBTDG Part Data Attributes
|
RP73G2E150RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E150RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E150RBTDG
This table gives cross-reference parts and alternative options found for RP73G2E150RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E150RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0750B1500RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | RP73G2E150RBTDG vs TP0750B1500RCE |
NTRA20HB1500DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RP73G2E150RBTDG vs NTRA20HB1500DTRQYF |
PRC1210TTC50150R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1210, | RP73G2E150RBTDG vs PRC1210TTC50150R+/-0.05% |
RP73G2E150RATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RP73G2E150RBTDG vs RP73G2E150RATDG |
PRC1210TC50150R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | RP73G2E150RBTDG vs PRC1210TC50150R+/-0.1% |
AR13ATDO1500N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 150ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | RP73G2E150RBTDG vs AR13ATDO1500N |
NTRA20HB1500DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RP73G2E150RBTDG vs NTRA20HB1500DTR1KQYF |
AR13ATDO1500 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RP73G2E150RBTDG vs AR13ATDO1500 |
RP73G2E150RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RP73G2E150RBTDG vs RP73G2E150RATD |
AR13BBDO1500 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RP73G2E150RBTDG vs AR13BBDO1500 |