Part Details for RP73G2E147RDTDF by TE Connectivity
Overview of RP73G2E147RDTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E147RDTDF
RP73G2E147RDTDF CAD Models
RP73G2E147RDTDF Part Data Attributes
|
RP73G2E147RDTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E147RDTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 147ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E147RDTDF
This table gives cross-reference parts and alternative options found for RP73G2E147RDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E147RDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX121470DEP3 | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E147RDTDF vs RTX121470DEP3 |
RN73H2ETTD1470D50 | Fixed Resistor, Metal Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E147RDTDF vs RN73H2ETTD1470D50 |
TP0750D1470R4E | Fixed Resistor, Thin Film, 0.333W, 147ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2E147RDTDF vs TP0750D1470R4E |
RNCF1210DKC147R | Fixed Resistor, Thin Film, 0.33W, 147ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73G2E147RDTDF vs RNCF1210DKC147R |
RP73G2E147RDTG | Fixed Resistor, Thin Film, 0.3W, 147ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E147RDTDF vs RP73G2E147RDTG |
NTRH15D1470DTRF | Fixed Resistor, Thin Film, 0.333W, 147ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | RP73G2E147RDTDF vs NTRH15D1470DTRF |
SF10T1470DALQ | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E147RDTDF vs SF10T1470DALQ |
RN732ETTE1470D50 | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E147RDTDF vs RN732ETTE1470D50 |
RP73G2E147RDTDG | Fixed Resistor, Thin Film, 0.3W, 147ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E147RDTDF vs RP73G2E147RDTDG |
RN732ETTDD1470D50 | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E147RDTDF vs RN732ETTDD1470D50 |