Part Details for RP73G2E143KFTDG by TE Connectivity
Overview of RP73G2E143KFTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E143KFTDG
RP73G2E143KFTDG CAD Models
RP73G2E143KFTDG Part Data Attributes
|
RP73G2E143KFTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E143KFTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 143000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E143KFTDG
This table gives cross-reference parts and alternative options found for RP73G2E143KFTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E143KFTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0750F1433T5E | Fixed Resistor, Thin Film, 0.333W, 143000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2E143KFTDG vs TP0750F1433T5E |
HPTF1210-UC-1433FT | Fixed Resistor, Thin Film, 0.33W, 143000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73G2E143KFTDG vs HPTF1210-UC-1433FT |
RTX121433FEP2 | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E143KFTDG vs RTX121433FEP2 |
RN732ETTE1433F50 | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E143KFTDG vs RN732ETTE1433F50 |
WF10T1433FTL | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RP73G2E143KFTDG vs WF10T1433FTL |
RN732ELTDD1433F50 | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73G2E143KFTDG vs RN732ELTDD1433F50 |
AR13FTDO1433 | Fixed Resistor, Thin Film, 0.3333W, 143000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73G2E143KFTDG vs AR13FTDO1433 |
RN73H2ETTE1433F50 | Fixed Resistor, Metal Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E143KFTDG vs RN73H2ETTE1433F50 |
TP0750F1433R4E | Fixed Resistor, Thin Film, 0.333W, 143000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2E143KFTDG vs TP0750F1433R4E |
RN732ETTED1433F50 | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E143KFTDG vs RN732ETTED1433F50 |