Part Details for RP73G2E120RDTDG by TE Connectivity
Overview of RP73G2E120RDTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E120RDTDG
RP73G2E120RDTDG CAD Models
RP73G2E120RDTDG Part Data Attributes
|
RP73G2E120RDTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E120RDTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E120RDTDG
This table gives cross-reference parts and alternative options found for RP73G2E120RDTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E120RDTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTDD1200D50 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73G2E120RDTDG vs RN732ELTDD1200D50 |
WF10T1200DVLQ | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E120RDTDG vs WF10T1200DVLQ |
SF10T1200DTL | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E120RDTDG vs SF10T1200DTL |
NTRA20HD1200DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RP73G2E120RDTDG vs NTRA20HD1200DTR1KQYF |
SF10T1200DTLQ | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E120RDTDG vs SF10T1200DTLQ |
WF10T1200DTL | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RP73G2E120RDTDG vs WF10T1200DTL |
HPTF1210-UC-1200DT | Fixed Resistor, Thin Film, 0.33W, 120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73G2E120RDTDG vs HPTF1210-UC-1200DT |
SF10T1200DALQ | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E120RDTDG vs SF10T1200DALQ |
RN732ELTED1200D50 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73G2E120RDTDG vs RN732ELTED1200D50 |
RN732ETTED1200D50 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E120RDTDG vs RN732ETTED1200D50 |