Part Details for RP73G2E110RDTG by TE Connectivity
Overview of RP73G2E110RDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E110RDTG
RP73G2E110RDTG CAD Models
RP73G2E110RDTG Part Data Attributes
|
RP73G2E110RDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E110RDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 110ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E110RDTG
This table gives cross-reference parts and alternative options found for RP73G2E110RDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E110RDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX121100DEP4 | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E110RDTG vs RTX121100DEP4 |
HPTF1210-UC-1100DT | Fixed Resistor, Thin Film, 0.33W, 110ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73G2E110RDTG vs HPTF1210-UC-1100DT |
RN732ELTED1100D50 | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73G2E110RDTG vs RN732ELTED1100D50 |
RTX121100DETP | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E110RDTG vs RTX121100DETP |
RN732ETTE1100D50 | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E110RDTG vs RN732ETTE1100D50 |
SF10T1100DTL | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E110RDTG vs SF10T1100DTL |
RN732ETTED1100D50 | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E110RDTG vs RN732ETTED1100D50 |
RP73G2E110RDTD | Fixed Resistor, Thin Film, 0.33W, 110ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E110RDTG vs RP73G2E110RDTD |
RP73G2E110RDTDF | Fixed Resistor, Thin Film, 0.3W, 110ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E110RDTG vs RP73G2E110RDTDF |
WF10T1100DTL | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RP73G2E110RDTG vs WF10T1100DTL |