Part Details for RP73G2E105KATG by TE Connectivity
Overview of RP73G2E105KATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E105KATG
RP73G2E105KATG CAD Models
RP73G2E105KATG Part Data Attributes
|
RP73G2E105KATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E105KATG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 105000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E105KATG
This table gives cross-reference parts and alternative options found for RP73G2E105KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E105KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10T1053BALQ | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E105KATG vs SF10T1053BALQ |
HPTF1210-UC-1053AT | Fixed Resistor, Thin Film, 0.33W, 105000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73G2E105KATG vs HPTF1210-UC-1053AT |
TP0750B1053R5E | Fixed Resistor, Thin Film, 0.333W, 105000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2E105KATG vs TP0750B1053R5E |
NTRH15B1053DTRF | Fixed Resistor, Thin Film, 0.333W, 105000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | RP73G2E105KATG vs NTRH15B1053DTRF |
RNCF1210BTC105K | Fixed Resistor, Thin Film, 0.33W, 105000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73G2E105KATG vs RNCF1210BTC105K |
RN73H2ETTD1053B50 | Fixed Resistor, Metal Film, 0.25W, 105000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E105KATG vs RN73H2ETTD1053B50 |
RTW30E1210B1053-RG70 | Fixed Resistor, Thin Film, 0.333W, 105000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73G2E105KATG vs RTW30E1210B1053-RG70 |
AR13BTDO1053 | Fixed Resistor, Thin Film, 0.3333W, 105000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73G2E105KATG vs AR13BTDO1053 |
AR13ABDO1053 | Fixed Resistor, Thin Film, 0.3333W, 105000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73G2E105KATG vs AR13ABDO1053 |
RTX121053BEP2 | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E105KATG vs RTX121053BEP2 |