Datasheets
RP73G2B9R09FTDF by: TE Connectivity

Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206

Part Details for RP73G2B9R09FTDF by TE Connectivity

Overview of RP73G2B9R09FTDF by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RP73G2B9R09FTDF

RP73G2B9R09FTDF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73G2B9R09FTDF Part Data Attributes

RP73G2B9R09FTDF TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73G2B9R09FTDF TE Connectivity Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 9.09 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RP73G2B9R09FTDF

This table gives cross-reference parts and alternative options found for RP73G2B9R09FTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B9R09FTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TP0650F909KT4E Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RP73G2B9R09FTDF vs TP0650F909KT4E
TP0650F909KR4E Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RP73G2B9R09FTDF vs TP0650F909KR4E
RP73G2B9R09FTG Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RP73G2B9R09FTDF vs RP73G2B9R09FTG
CAR12069.09OHMS1%50PPMHP Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Riedon RP73G2B9R09FTDF vs CAR12069.09OHMS1%50PPMHP
TP0650F909KTCE Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RP73G2B9R09FTDF vs TP0650F909KTCE
SF12Q9R09FTLA Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73G2B9R09FTDF vs SF12Q9R09FTLA
RT1206FRE109R09L Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RP73G2B9R09FTDF vs RT1206FRE109R09L
239045179098L Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation RP73G2B9R09FTDF vs 239045179098L
RNCF1206FTC9R09 Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RP73G2B9R09FTDF vs RNCF1206FTC9R09
TP0650F909KT5E Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RP73G2B9R09FTDF vs TP0650F909KT5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73G2B9R09FTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73G2B9R09FTDF by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73G2B9R09FTDF would you like to use for your alert(s)?
  • Please alert me when RP73G2B9R09FTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73G2B9R09FTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73G2B9R09FTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73G2B9R09FTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73G2B9R09FTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73G2B9R09FTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: