Part Details for RP73G2B97R6BTDG by TE Connectivity
Overview of RP73G2B97R6BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B97R6BTDG
RP73G2B97R6BTDG CAD Models
RP73G2B97R6BTDG Part Data Attributes
|
RP73G2B97R6BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B97R6BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B97R6BTDG
This table gives cross-reference parts and alternative options found for RP73G2B97R6BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B97R6BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1206Q97R6B-T5 | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73G2B97R6BTDG vs AS1206Q97R6B-T5 |
RP73G2B97R6BTG | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B97R6BTDG vs RP73G2B97R6BTG |
AR06BTDO97R6N | Fixed Resistor, Thin Film, 0.333W, 97.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RP73G2B97R6BTDG vs AR06BTDO97R6N |
NTRH12A97R6DTRF | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RP73G2B97R6BTDG vs NTRH12A97R6DTRF |
RTX0697R6BEP2 | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B97R6BTDG vs RTX0697R6BEP2 |
RP73G2B97R6BTN | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RP73G2B97R6BTDG vs RP73G2B97R6BTN |
TP0650B976JT4E | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B97R6BTDG vs TP0650B976JT4E |
RT1206BRE1397R6L | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B97R6BTDG vs RT1206BRE1397R6L |
RT1206WRE1397R6L | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B97R6BTDG vs RT1206WRE1397R6L |
RP73G2B97R6BTDF | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B97R6BTDG vs RP73G2B97R6BTDF |